
Circular connector plug assembly featuring a straight, male gender with a 13-position configuration, including 5 power and 8 signal positions. This wire-to-wire connector system utilizes female, rectangular crimp contacts and offers mating alignment and retention. Constructed with a black thermoplastic body and nylon shell, it operates within a temperature range of -55°C to 105°C and boasts a 250V voltage rating. The component is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 211824-1 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Shape | Rectangular |
| Contact Type | CRIMP |
| Diameter | 42.88mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 41.78mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Ports | 1 |
| Number of Positions | 13 |
| Number of Power Positions | 5 |
| Number of Signal Positions | 8 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 4 |
| Shell Material | Nylon |
| Shell Size | 23 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211824-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.