Antenna PCB 3.5dB Gain 960MHz/2170MHz/2700MHz 4-Pin Bag/Box
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2118310-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | PCB |
| Minimum Frequency | 698|1710|2300MHz |
| Maximum Frequency | 960|2170|2700MHz |
| Typical Antenna Gain | 3.5dB(Max) |
| Maximum VSWR | 3 |
| Impedance | 50Ohm |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2118310-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.