The 2118651-6 is an RF micro-coaxial cable assembly featuring UMCC (Ultra Miniature Coaxial Connector) Generation 1 plugs on both ends. This assembly is constructed with a 1.13mm diameter coaxial cable, utilizing a 32 AWG conductor and a gray FEP (Fluorinated Ethylene Propylene) jacket. It has a length of 90mm and provides a characteristic impedance of 50 Ohms, supporting frequencies up to 9 GHz. Designed for reliability in compact wireless and antenna connections, it is commonly used in wearables, smart meters, and medical systems where low-profile RF connectivity is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2118651-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2118651-6 technical specifications.
| Cable Assembly Length | 90mm |
| Impedance | 50Ω |
| Maximum Frequency | 9GHz |
| Outside Cable Diameter | 1.13mm |
| Wire Size | 32AWG |
| Operating Temperature Range | -40 to 105°C |
| Connector Type (End A) | UMCC GEN 1 Plug |
| Connector Type (End B) | UMCC GEN 1 Plug |
| Jacket Material | FEP |
| Jacket Color | Gray |
| EU RoHS | Compliant |
| Eu Elv | Compliant |
| Eu Reach Svhc | No SVHC |
| China Rohs 2 | No Restricted Materials Above Threshold |
Download the complete datasheet for TE Connectivity 2118651-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.