
Straight, male screw retainer for D-sub connectors. Constructed from steel with a passivated finish for durability. Designed for screw mounting and supplied in bulk packaging. Compliant with ELV regulations and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 211883-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 211883-5 technical specifications.
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211883-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
