
This 22mm metal connector features a silver finish and male contact gender. It is compliant with ELV and RoHS regulations, and is lead free. The connector has a length of 16.13mm and is made from zinc alloy material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 211903-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 211903-1 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Gender | Male |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 16.13mm |
| Material | ZINC ALLOY |
| Package Quantity | 10 |
| Packaging | Carton |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Size | 22 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211903-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
