Shrink Boot Adapters 180° 19 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 211M510-19B05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 211M510-19B05 technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 211M5 |
| Shielding | Shielded |
| Wire/Cable Diameter | 64mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 211M510-19B05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.