
Male power contact pin assembly for straight, cable mount applications. Features a copper alloy contact material with gold plating, designed for crimp termination of wire gauges from 14AWG to 12AWG. This component is RoHS compliant and offers a depth, height, and length of 5.44mm and 22.1mm respectively.
Sign in to ask questions about the TE Connectivity 212007-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 212007-1 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Power |
| Contact Type | Power |
| Depth | 5.44mm |
| ELV | Compliant |
| Gender | Male |
| Height | 5.44mm |
| Lead Free | Not Applicable |
| Length | 22.1mm |
| Manufacturer Series | 212007-1 |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 212007-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.