
Male power contact for AMPLIMITE 109 series, featuring a straight, unshielded design with gold-plated copper alloy construction. This crimp-termination component supports wire gauges from 18AWG to 16AWG, with a maximum current rating of 14.7A. Operating within a temperature range of -55°C to 125°C, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 212013-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Power |
| Contact Type | Power |
| Current Rating | 14.7A |
| Depth | 5.44mm |
| ELV | Compliant |
| Gender | Male |
| Height | 5.44mm |
| Lead Free | Not Applicable |
| Length | 22.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 212013-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.