
Female power contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from gold-plated copper alloy, this contact supports wire gauges from 18AWG to 16AWG. Operating within a temperature range of -55°C to 125°C, it is designed for power applications.
TE Connectivity 212014-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Power |
| Contact Type | Power |
| Depth | 5.44mm |
| ELV | Compliant |
| Gender | Female |
| Height | 5.44mm |
| Lead Free | Not Applicable |
| Length | 21.84mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPLIMITE 109 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 212014-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
