
Rectangular power connector, receptacle, female gender, designed for wire-to-wire applications. Features 8 contacts and 19 positions, including 5 signal positions. Straight orientation with a metal housing in black. Utilizes copper contacts with tin plating. Compliant with UL and RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2120320-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | Metal |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Height | 33mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 41.5mm |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 19 |
| Number of Signal Positions | 5 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Primary Type | RECEPTACLE |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Motorman |
| Termination | Wire |
| VDE Tested | No |
| Width | 22.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2120320-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
