
19-position, straight, male card edge connector designed for heavy-duty power applications. Features a wire-to-motor connector system with copper and brass contacts plated in gold and silver. Housing is black, UL94 V-0 flammability rated, and the component is RoHS compliant. Dimensions are 41.5mm length, 22.3mm width, and 16.3mm height.
TE Connectivity 2120325-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Motor |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Silver |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 16.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 41.5mm |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Signal Positions | 5 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Motorman |
| Termination | Solder |
| VDE Tested | Yes |
| Width | 22.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2120325-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
