
Connector Accessories Wire Seal Straight Black Loose
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2120337-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2120337-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Motorman |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 16.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2120337-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
