TE Connectivity 212057-1 technical specifications.
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 13 |
| Contact Gender | FEMALE |
| Manufacturer Series | 212057 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 212057-1 to view detailed technical specifications.
No datasheet is available for this part.