
TE Connectivity 212059-7 technical specifications.
| Color | Black |
| Contact Style | Power |
| Contact Type | Coax or Power |
| Dielectric Material | Glass |
| ELV | Compliant |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Copper, Gold |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Brass |
| Shell Size | 3 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 212059-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.