
Female rectangular connector accessory kit featuring screw mounting for secure attachment. Compliant with ELV and RoHS standards, this kit is lead-free. Designed for use with the Military, MIL-DTL-24308, AMPLIMITE series, it offers a 12.7mm length and comes in bulk packaging with a quantity of 2.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 212447-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Mount | Screw |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-24308, AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 212447-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
