
TE Connectivity 212560-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 212560-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
