
15-position, 2-row female connector adapter with straight orientation. Features gold-plated copper contacts and a black brass shell. Designed for free-hanging, through-hole mounting with a 2.7mm pitch. Compliant with RoHS and ELV standards.
Sign in to ask questions about the TE Connectivity 212560-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 212560-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 23.19mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 39.1mm |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.7mm |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Brass |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 212560-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
