
This 25-position rectangular adapter features a 2.7mm pitch and gold plating. It is designed for use in temperatures ranging from -55°C to 125°C and is compliant with RoHS regulations. The adapter has a brass shell material and a crimp termination. It is available in a package quantity of 25 and is suitable for use in a variety of applications.
TE Connectivity 212561-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male to Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 53.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Pitch | 2.7mm |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Brass |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 212561-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.