TE Connectivity 212561-5 technical specifications.
| Contact Plating | Gold |
| Housing Color | Black |
| Mount | Free Hanging |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 212561-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.