
Four-position, straight orientation wire-to-wire connector housing for discrete wires. Features a black polyester construction with UL94 V-0 flammability rating and a maximum operating temperature of 130°C. This male connector housing accepts socket contacts and is rated for 600V AC. Panel mountable with a 0.091-inch panel thickness capability. UL and VDE tested, RoHS compliant, and lead-free.
TE Connectivity 212608-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Type | Socket |
| Depth | 40.64mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 1.54inch |
| Material | Polyester |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 0.091inch |
| Pitch | 0.17inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.39mm |
| Series | Metrimate |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 1.19inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 212608-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.