
19-position, 2-row right-angle male pin header for wire-to-board applications. Features 7.5A contact current rating, 14A overall current rating, and 600V AC max voltage rating. Constructed with gold-plated copper alloy male pins and a red housing. Mounts via through-hole termination with solder, offering mating alignment and retention. Operates across a -55°C to 130°C temperature range.
TE Connectivity 212630-1 technical specifications.
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 14A |
| Depth | 28.96mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.75inch |
| Housing Color | Red |
| Lead Free | Contains Lead |
| Length | 3.1inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.2inch |
| Series | Metrimate |
| Tail Length | 3.05mm |
| Termination | Solder |
| VDE Tested | Yes |
| Width | 1.14inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 212630-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.