
Cable Assembly High Speed 3m 30AWG SFP+ to SFP+ 20 to 20 POS PL-PL
Sign in to ask questions about the TE Connectivity 2127931-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2127931-4 technical specifications.
| Color | Black |
| Connector Type A | SFP, Plug |
| Connector Type B | SFP, Plug |
| Contact Plating | Gold |
| Data Rate | 10Gbps |
| ELV | Compliant |
| Gender | Male to Male |
| Impedance | 100R |
| Insulation Material | PVC |
| Keyed | No |
| Length | 3m |
| Number of Conductors | 4 |
| Number of Positions | 20 |
| Number of Signal Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Diameter | 4.37mm |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2127931-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
