
TE Connectivity 2127932-2 technical specifications.
| Color | Black |
| Connector Type A | SFP, Plug |
| Connector Type B | SFP, Plug |
| Contact Plating | Gold |
| Data Rate | 10Gbps |
| ELV | Compliant |
| Gender | Male to Male |
| Impedance | 100R |
| Insulation Material | PVC |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 1m |
| Number of Conductors | 4 |
| Number of Signal Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Diameter | 4.7mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2127932-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.