
This shielded cable assembly features SFP connectors on both ends, with a gold plated contact plating and PVC insulation material. It has an impedance of 100 ohms and is compliant with ELV and RoHS regulations. The cable measures 1 meter in length and has a diameter of 5.21mm, with 26AWG wire gauge.
TE Connectivity 2127933-2 technical specifications.
| Color | Black |
| Connector Type A | SFP, Plug |
| Connector Type B | SFP, Plug |
| Contact Plating | Gold |
| Data Rate | 10Gbps |
| ELV | Compliant |
| Gender | Male to Male |
| Impedance | 100R |
| Insulation Material | PVC |
| Keyed | No |
| Length | 1m |
| Number of Conductors | 4 |
| Number of Signal Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Diameter | 5.21mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2127933-2 to view detailed technical specifications.
No datasheet is available for this part.