
This 7m shielded SFP cable assembly features 4 conductors, a gold-plated contact, and a PVC insulation material. It operates at a data rate of 10Gbps and has an impedance of 100 ohms. The assembly is compliant with ELV and RoHS regulations and is packaged in bulk.
Sign in to ask questions about the TE Connectivity 2127934-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2127934-8 technical specifications.
| Color | Black |
| Connector Type A | SFP, Plug |
| Connector Type B | SFP, Plug |
| Contact Plating | Gold |
| Data Rate | 10Gbps |
| ELV | Compliant |
| Gender | Male to Male |
| Impedance | 100R |
| Insulation Material | PVC |
| Keyed | No |
| Length | 7m |
| Number of Conductors | 4 |
| Number of Positions | 4 |
| Number of Signal Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Diameter | 6.48mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2127934-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
