
Straight thermoplastic cord guard, black, designed for wire-to-board connector systems. Features PVC insulation, tin contact plating, and a polyether material construction. Rated UL94 V-2 for flammability and operates within a temperature range of -67°C to 221°C. Includes strain relief and accommodates discrete wire with a diameter up to 6.35mm. RoHS compliant.
Sign in to ask questions about the TE Connectivity 212800-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 212800-1 technical specifications.
| Approvals | CSA |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Insulation | Insulated |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 60.45mm |
| Material | Polyether |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMP |
| Shape | Circular |
| Strain Relief | Yes (With) |
| Termination | Plug |
| VDE Tested | No |
| Wire/Cable Diameter | 6.35mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 212800-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.