
34-position, 4-row right-angle female connector with a 3.81mm pitch. Features brass contacts with gold plating, a black housing, and solder termination. Designed for panel mounting with a maximum operating temperature of 130°C and a minimum of -55°C. Housing exhibits UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 212810-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 212810-2 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 39.75mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 50.8mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 34 |
| Number of Ports | 1 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 168 |
| Packaging | Loose Piece |
| PCB Mount Retention | With |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | M |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 212810-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.