Conn DC Power F 2Power/1Signal/2Ground POS Solder RA Thru-Hole 5 Terminal 1 Port T/R
Checking distributor stock and pricing after the page loads.
| Type | DC Power |
| Gender | F |
| Number of Contacts | 2Power/1Signal/2Ground |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |