This is a free hanging connector module with 8 positions in a black color, compliant with ELV standards. It is available in a package quantity of 45 units in bulk packaging. The connector is RoHS compliant and has a series designation of G. It is not lead free and has a male gender.
TE Connectivity 213090-2 technical specifications.
| Package/Case | Module |
| Color | Black |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 3 |
| Package Quantity | 45 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | G |
| RoHS | Compliant |
No datasheet is available for this part.