
2-position, 1-row wire housing for wire-to-board applications. Features a straight, cable mount orientation with a 3.96mm pitch. Designed for female socket crimp contacts with a 6.5A current rating and bronze material. Offers mating alignment and locking features, with a maximum operating temperature of 221°C. Housing is natural colored, UL94 V-0 flammability rated, and RoHS compliant.
Sign in to ask questions about the TE Connectivity 2132189-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2132189-2 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 6.5A |
| Contact Material | Bronze |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Depth | 6.35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 0.308inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.156inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SL-156 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 16.764mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2132189-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
