
3-position, 1-row wire housing with a 3.96mm pitch, designed for cable mounting. This straight, natural-colored receptacle features female socket contacts made of bronze, rated for 6.5A and accommodating 18AWG wire. It offers mating alignment, mating connector lock, and mating retention, with a maximum operating temperature of 221°C. The housing is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 2132189-3 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 6.5A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Depth | 16.764mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 11.811mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.156inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SL-156 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 6.35mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2132189-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
