
Shrouded Header, Wire-to-Board Connector System, 7 positions, 1 row, 2.5mm pitch. Features male pin contacts with brass material and tin plating, rated for 3A current and 250V voltage. Straight contact style, 3.6mm mating length, and 3.4mm tail length. Through-hole mount with vertical PCB mounting orientation. Operating temperature range of -55°C to 105°C, UL94 V-0 flammability rating, and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2132230-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2132230-7 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4.2A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 3.6mm |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 6.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.8mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 0.79inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 2.5mm |
| Plating Thickness | 2.03um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Economy Power |
| Tail Length | 3.4mm |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2132230-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
