The TE Connectivity 2132781-2 is a 2-contact RCP crimp wire housing with a terminal pitch of 3.96mm and a body orientation of straight. It is designed for cable mount applications and has a maximum operating temperature range of -55°C to 105°C. The housing is rated for 600VAC and features a crimp termination method.
Sign in to ask questions about the TE Connectivity 2132781-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2132781-2 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 2 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2132781-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.