
7-position, straight, female socket wire housing for wire-to-wire connections. Features a 3.96mm pitch and 6.5A contact current rating. Constructed with bronze contacts and a natural colored, UL94 V-0 flammability rated housing. Designed for cable mounting with a maximum operating temperature of 221°C and a voltage rating of 600V AC.
Sign in to ask questions about the TE Connectivity 2132781-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2132781-7 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 6.5A |
| Contact Material | Bronze |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Depth | 13.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.433inch |
| Housing Color | Natural |
| Insulation Diameter | 0.118inch |
| Lead Free | Lead Free |
| Length | 28.28mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.156inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Economy Power II |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.524inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2132781-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
