
Right angle, 34-position, 4-row shrouded header for signal applications. Features brass contacts with tin plating, through-hole mounting, and panel mount capability. Operates within a temperature range of -55°C to 150°C, with UL94 V-0 flammability rating and RoHS compliance. Connector system is cable-to-board with solder termination.
Sign in to ask questions about the TE Connectivity 213289-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 213289-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Depth | 39.75mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 19.05mm |
| Housing Color | Black |
| Length | 2inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.15inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Width | 23.24mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213289-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
