
34-position, 4-row male modular connector for cable-to-cable applications. Features stainless steel contacts with nickel plating, a straight orientation, and screw termination. This shielded connector system offers a wide operating temperature range of -55°C to 150°C and a UL94 V-0 flammability rating. Housing is black, and the component is RoHS compliant.
Sign in to ask questions about the TE Connectivity 213300-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 213300-1 technical specifications.
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Gender | Male |
| Contact Material | Stainless Steel |
| Contact Plating | Nickel |
| Contact Style | Pin |
| Depth | 21.03mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 2.05inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Shielding | Shielded |
| Termination | Screw |
| Width | 21.03mm |
| Wire/Cable Diameter | 13.82mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213300-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.