34-position, 4-row rectangular connector with straight orientation and panel mount capability. Features stainless steel contacts with nickel plating, a black housing, and a shielded design. Rated for a maximum operating temperature of 150°C and a minimum of -55°C, with a UL94 V-0 flammability rating. Compliant with ELV and RoHS standards, this lead-free component is supplied in a bag.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Gender | Male |
| Contact Material | Stainless Steel |
| Contact Plating | Nickel |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 2.05inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Shielding | Shielded |
| Termination | Screw |
| Width | 21.03mm |
| Wire/Cable Diameter | 0.45inch |
| RoHS | Compliant |