
Female receptacle housing for wire-to-wire connector systems, featuring 15 positions with 3 power and 12 signal contacts. This straight orientation component offers a 5.08mm pitch and 4.39mm row spacing, with a 14A current rating and 600V voltage rating. Constructed from glass and polyester, it boasts a black housing and a UL94 V-0 flammability rating. Operating within a -55°C to 130°C temperature range, this RoHS compliant component is suitable for panel or board mounting.
TE Connectivity 213427-1 technical specifications.
| Approvals | UL |
| Body Material | Glass, Polyester |
| Body/Shell Style | RECEPTACLE |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Type | Pin |
| Current Rating | 14A |
| Depth | 40.77mm |
| DIN Conformance | No |
| Empty Shell | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 30.68mm |
| Housing Color | Black |
| IEC Conformance | No |
| Length | 56.26mm |
| Manufacturer Series | 213427 |
| Max Operating Temperature | 130°C |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mixed Contacts | No |
| Mount | Panel, Board |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 5 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 0.091inch |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.39mm |
| Series | Metrimate |
| Shell Material | Plastic |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 54.61mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213427-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
