TE Connectivity 2134417-1 technical specifications.
| Mounting | Cable Mount |
| Type | Junction Box |
| Wire Size | 12AWG |
| Max Current Rating | 9/ContactA |
| Max Voltage Rating | 1000VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2134417-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.