
This LGA connector features a stainless steel body, gold-plated copper alloy contacts, and polycarbonate insulation. It meets UL94 V-0 flammability rating and is compliant with ELV regulations. The connector is available in a bag of 10 pieces and has a maximum operating temperature of 100°C and a minimum operating temperature of -25°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2134439-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2134439-2 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | LGA |
| Color | Silver |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation | Insulated |
| Insulation Material | Polycarbonate |
| Length | 103.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bag |
| Radiation Hardening | No |
| Termination | Solder |
| Width | 70.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2134439-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.