
TE Connectivity LGA connectors feature steel bodies with nickel plating and copper alloy contacts with gold plating. The connectors are insulated with polycarbonate and have a silver color. They are available in a package quantity of 10 and are packaged in a bag. The connectors are compliant with ELV and have a flammability rating of UL94 V-0. They are not radiation hardened and have a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2134440-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2134440-1 technical specifications.
| Body Material | Steel |
| Body Plating | Nickel |
| Package/Case | LGA |
| Color | Silver |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 80.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation | Insulated |
| Insulation Material | Polycarbonate |
| Length | 80.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bag |
| Plating | Nickel |
| Radiation Hardening | No |
| Termination | Solder |
| Width | 70.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2134440-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
