
Shielded, straight, panel-mount receptacle with 34 positions and 34 contacts. Features tin, gold, and lead contact plating, a UL94 V-0 flammability rating, and a 600V voltage rating. Operates within a temperature range of -55°C to 150°C. RoHS compliant with UL and CSA approvals.
Sign in to ask questions about the TE Connectivity 213522-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 213522-1 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Gender | Female |
| Contact Plating | Tin, Gold, Lead |
| Contact Type | Socket |
| Depth | 21mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 52.07mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 52mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 21.03mm |
| Wire/Cable Diameter | 13.83mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213522-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
