
The TE Connectivity 213522-2 is a 34-position female shielded wire housing with a black housing color and a cable diameter of 0.45inch. It is designed for panel mounting and is compliant with ELV standards. The housing is made of lead-free materials and has a flammability rating of UL94 V-0. The operating temperature range is from -55°C to 150°C.
Sign in to ask questions about the TE Connectivity 213522-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 213522-2 technical specifications.
| Color | Black |
| Connector System | Cable-to-Cable |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 52.07mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | M |
| Shielding | Shielded |
| Width | 21.03mm |
| Wire/Cable Diameter | 0.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 213522-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.