This 8-position shielded power contact is designed for power applications and features a gold-plated copper alloy contact. It is compliant with ELV regulations and RoHS standards. The contact is terminated with a crimp connection and is available in a package quantity of 100. It is suitable for use in cable mount applications and has a length of 23.11mm.
Sign in to ask questions about the TE Connectivity 213552-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 213552-2 technical specifications.
| Circuit Application | Power |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 23.11mm |
| Mount | Cable |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | Multimate I |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213552-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
