
14-position, straight orientation circular receptacle connector featuring female crimp contacts made of brass. This panel-mount component has a black nylon/polyamide body and housing, with a shell size of 20. It supports a maximum operating supply voltage of 600V and includes mating alignment and retention features. Approvals include UL and CSA, with RoHS and ELV compliance.
TE Connectivity 213570-1 technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Protection | Yes (With) |
| Contact Type | CRIMP |
| Depth | 38.1mm |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.73mm |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Panel |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Signal Positions | 14 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-C-5015 |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213570-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.