
This circular connector plug kit features a straight, male gender with 14 male crimp contacts and 14 positions. Designed for wire-to-wire connection, it offers mating alignment and retention, with a shell size of 20. The black housing is constructed from nylon, glass, and polyamide for durability. This RoHS compliant component is free-hanging and suitable for general military applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 213571-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Body Material | Nylon, Glass, Polyamide |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Protection | Yes (With) |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Black |
| Length | 72.11mm |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Signal Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-C-5015 |
| Shell Size | 20 |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213571-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
