
34-position, right-angle, female rectangular connector for cable-to-board applications. Features a 3.81mm pitch and brass contacts with tin-lead plating. Designed for through-hole PCB mounting with solder termination and a UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 150°C.
Sign in to ask questions about the TE Connectivity 213574-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 213574-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Retention | Yes (With) |
| Depth | 39.75mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 23.24mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 2inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 3.81mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | M |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Width | 19.05mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 213574-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.