
24-position, 1-port circular connector with straight, solder termination. Features brass contacts with tin/lead plating, rated for 13A current. Housing is black plastic with a UL94 V-0 flammability rating. Assembly length is 1.57 inches, with a depth and length of 44.45mm. Designed for panel mounting with mating alignment and retention.
TE Connectivity 213588-1 technical specifications.
| Assembly Length | 1.57inch |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Post Length | 5.59mm |
| Current Rating | 13A |
| Depth | 44.45mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Length | 44.45mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Plating | Plastic |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 213588-1 to view detailed technical specifications.
No datasheet is available for this part.