
Male signal and power contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from brass with tin and lead plating, this contact supports wire gauges from 20AWG to 24AWG and accommodates an insulation diameter of 3.05mm. The component measures 31.17mm in length and is supplied on tape and reel packaging.
Sign in to ask questions about the TE Connectivity 213605-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 213605-1 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| ELV | Non-Compliant |
| Gender | Male |
| Insulation Diameter | 3.05mm |
| Lead Free | Not Applicable |
| Length | 31.17mm |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin, Lead |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Multimate III+ |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 213605-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
