
This male wire-to-bus bar connector features a single socket contact made of silver-plated copper alloy with a nickel underplate. Rated for 500A, it operates within a temperature range of -67°C to 221°C and is UL94 V-0 flammability rated. The straight, right-angle orientation facilitates cable mounting. This component is RoHS compliant and UL approved.
Sign in to ask questions about the TE Connectivity 213647-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 213647-1 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Bus Bar |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Style | Socket |
| Current Rating | 500A |
| Depth | 31.75mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 29.2mm |
| Lead Free | Not Applicable |
| Length | 2inch |
| Mating Alignment | Yes (With) |
| Max Current Rating | 500A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Underplate Material | Nickel |
| Width | 31.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 213647-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
